- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS496A-S
Description
+
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in bulk packing of 1000 units per bag
Product Highlights:
- Small size
- Low power consumption
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output
Search Keywords: SS496AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS496A-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:0.2 to Vs-0.2 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.06 x 1.57 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.75
50
$5.73
100
$5.61
250
$5.38
500
$5.37
1,000
$5.32
3,000 +
$5.22
Click for Quote
Log in
to unlock special pricing