- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS496A
Honeywell
SS496A
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard Miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G a ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Compact size
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Low power consumption
- Single current sinking or current sourcing linear output
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative Gauss
- Quad Hall sensing element for stable output)
- RoHS compliant
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SS496A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85423900 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Magnetic Type: | Linear |
| Maximum Output Current: | 10 mA |
| Mounting: | PCB Through Hole |
| Output Type: | 0.2 to Vs-0.2 V |
| Product Type: | Analog |
| Dimension: | 4.06 x 1.6 x 3 mm |
| Typical Operating Supply Voltage: | 4.5 to 10.5 V |
| Termination Type: | PC Pins |
| Operating Temperature: | -40 to 150 °C |