Image is representational - see mfr. specs

SS495B-T3

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 3.125 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO92 package, Straight leads 14,99 mm [0.59 in] long, Available in 5000 units tape in box (ammopack) version packaging
Search Keywords: SS495BT3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS495B-T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    N/A
  • Maximum Magnetic Sensor Operating Point:
    N/A
  • Output Type:
    0.2 to Vs-0.2 V
  • Output Driver:
    N/A
  • Product Type:
    Analog
  • Dimension:
    4.1 x 1.6 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 10.5 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
51 Weeks can ship 5/26/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$10.60
5,000
$5.42
7,500
$3.69
10,000 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!