- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS495B-T2
Description
+
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units tape in box (ammopack) version packaging
Product Highlights:
- Small size
- Low power consumption
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output
Search Keywords: SS495BT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS495B-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:0.2 to Vs-0.2 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,250
$11.09
2,500
$5.66
3,750
$3.85
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing