- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS495A2-T3
Honeywell
SS495A2-T3
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS495A2-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414100
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:0.2 to Vs-0.2 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.06 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C