help desk software
Image is representational - see mfr. specs

SS495A2-S

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in bulk packing of 1000 units per bag
Product Highlights:
  • Small size
  • Low power consumption
  • Single current sinking or current sourcing linear output
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Responds to either positive or negative gauss
  • Quad Hall sensing element for stable output)
Search Keywords: SS495A2S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS495A2-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    N/A
  • Maximum Magnetic Sensor Operating Point:
    N/A
  • Output Type:
    0.2 to Vs-0.2 V
  • Output Driver:
    N/A
  • Product Type:
    Analog
  • Dimension:
    4.06 x 3 x 1.6 mm
  • Typical Operating Supply Voltage:
    4.5 to 10.5 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks can ship 2/27/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.47
2,500
$2.35
3,750
$2.24
5,000 +
$2.12
Click for Quote
Log in to unlock special pricing