- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS495A
Honeywell
SS495A
Hall Effect Sensor - Linear - Ratiometric - 600 µA - 4.5 VDC to 10.5 VDC - 3 Pins - TO-92 Package.
View Datasheet Ask the Datasheet Accessories Notify Me
- Small size
- Low power consumption
- Single current sinking or current sourcing linear output
- Rail-to-rail operation provides better signal for higher accuracy
- Quad Hall sensing element for stable output
- Built-in thin-film resistors – laser, trimmed for precise sensitivity and temperature compensation
- Responds to either positive or negative gauss
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS495A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:0.2 to Vs-0.2 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.06 x 1.6 x 36568mmmm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C