- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS494B-SP
Description
+
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Short leads 3,175mm [0.125 in] long Surface mount package, Available in 1000 units per tape and reel
Product Highlights:
- Small size
- Low power consumption
- Single current sinking or current sourcing linear output
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output)
Search Keywords: SS494BSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS494B-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:0.4 to Vs-0.4 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$28.94
500
$15.28
750
$10.51
1,000 +
$10.30
Click for Quote
Log in
to unlock special pricing