- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS494B-S
Honeywell
SS494B-S
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS494B-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:0.4 to Vs-0.4 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.1 x 3 x 1.6 mm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C