- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SS49
Honeywell
SS49
Honeywell Rotary Position Sensor SS49, analog output, RoHS compliant, 4 to 10 VDC supply voltage.
View Datasheet Accessories Notify Me
- Ratiometric output
- Low supply current for battery operation
- High output current capability
- Linear output voltage over wide magnetic flux range
- Very small, industry accepted packages
- Responds to North or South pole
- Best for applications with narrow temperature fluctuation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog(Voltage)
-
Type:Rotary
-
Mounting:PCB Through Hole
-
Product Type:Hall Effect
-
Operating Temperature:-40 to 100 °C
-
Dimension:4.06 x 1.57 x 3 mm
-
This product is discontinued, but still in stock.