- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS466A-S
Honeywell
SS466A-S
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect Sensor IC, Formed leads 3,18 mm [0.125 in] ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SS466A-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Magnetic Type: | Bipolar Latch |
| Maximum Output Current: | 20 mA |
| Mounting: | PCB Surface Mount |
| Minimum Magnetic Sensor Release Point: | -180 Gs |
| Maximum Magnetic Sensor Operating Point: | 180 Gs |
| Output Type: | Sink |
| Output Driver: | NPN |
| Product Type: | Digital |
| Dimension: | 4.1 x 1.6 x 3 mm |
| Typical Operating Supply Voltage: | 3.8 to 30 V |
| Termination Type: | Gull Wing |
| Operating Temperature: | -40 to 150 °C |