- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS466A
Honeywell
SS466A
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, Mediu ...
View Datasheet Accessories Notify Me
- >
- Minimal mechanical stress effects owing to a Quad-Hall IC design >
- Small standard 3-lead plastic package with tape option for automated component placement, thereby reducing installation costs
- Broad supply voltage capability from 3.8 Vdc to 30 Vdc for flexible applications
- Digital, open collector sinking output for easy connectivity with a variety of common electronic circuits
- Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40 °C to 150 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS466A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Magnetic Type:Bipolar Latch
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-180 Gs
-
Maximum Magnetic Sensor Operating Point:180 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.06 x 1.57 x 3 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C