- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS461R
Honeywell
SS461R
SS400 Series Bipolar Latch HallEffect Digital Position Sensor; flat TO92 package, bulk packaging
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SS400 Series Bipolar Latch HallEffect Digital Position Sensor; flat TO92 package, bulk packaging
Product Highlights:
- >
- Robust design will operate at up to 150 °C [302 °F]
- Small package size
- Improved sensitivity
- Low voltage capability at 3 V
- Built-in reverse voltage protection for a safe installation
Search Keywords: SS461R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS461R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Magnetic Type:Bipolar Latch
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-120 Gs
-
Maximum Magnetic Sensor Operating Point:120 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.09 x 1.5 x 3 mm
-
Typical Operating Supply Voltage:3 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is SS461R RoHS compliant?
Yes, SS461R is RoHS compliant.
What is the lead time for SS461R?
The standard lead time for SS461R is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,049
Ships today, if you order in
Minimum Order Quantity:
25
30 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
25
$0.812
250
$0.759
500
$0.743
1,000
$0.727
3,000
$0.702
5,000
$0.690
8,000 +
$0.680
Click for Quote
Log in
to unlock special pricing