Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS461C

Honeywell Hall-effect Digital Position Sensor ICs: SS460 Series,Bipolar latching magnetic actuation type, High sensitivity, Lo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS460 Series,Bipolar latching magnetic actuation type, High sensitivity, Low Gauss, Reverse polarity protection, Flat TO-92 style package, Available in bulk packaging of 1000 units per bag
Product Highlights:
  • Robust design: will operate up to 125 °C
  • Built-in reverse voltage capability
  • Sub-miniature, SOT-23 surface mount package supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
  • Small, leaded, flat TO-92 package
  • Bipolar latching magnetics respond to alternating North and South poles
  • Wide operating voltage range of 4 Vdc to 24 Vdc makes these sensors useable in a wide range of applications
  • RoHS-compliant materials meet Directive 2002/95/EC
Search Keywords: SS461C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS461C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -50(Typ) Gs
  • Maximum Magnetic Sensor Operating Point:
    50(Typ) Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.1 x 1.6 x 3 mm
  • Typical Operating Supply Voltage:
    4 to 24 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS461C RoHS compliant?
Yes, SS461C is RoHS compliant.
What is the lead time for SS461C?
The standard lead time for SS461C is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,317
Ships today, if you order in
Minimum Order Quantity:
25
52 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.79
250
$1.18
500
$1.15
1,000
$1.13
2,500
$1.09
5,000
$1.08
10,000
$1.05
15,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!