- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS46
Description
+
Honeywell Hall Effect Sensor SS46, through-hole mount, -55 °C to 150 °C operating temperature.
Product Highlights:
- Quad-Hall design virtually eliminates mechanical stress effects
- Digital current sinking output
- High output current capability
- Operate/release points can be customized
- Operate/release points symmetrical around zero gauss (bipolar/latch)
- Temperature compensated magnetics
- Package material: Plaskon 3300H
- Surface mount version available: SS400-S (with cut and formed leads)
Search Keywords: SS46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Bipolar Latch
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.06 mm x 1.58 mm x 3 mm
-
Typical Operating Supply Voltage:3 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-55 °C to 150 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT