- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS451A
Honeywell
SS451A
SS451 Omnipolar, Halleffect digital position sensor, SOT23 package, low sensitivity, bulk packaging (1000 units per bag)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SS451 Omnipolar, Halleffect digital position sensor, SOT23 package, low sensitivity, bulk packaging (1000 units per bag)
Product Highlights:
- Subminiature package size (SS351AT) supplied on tape and reel
- Built-in reverse polarity protection
- Thermally balanced embedded circuit allows stable operations across a wide temperature range of -40 °C to 150 °C [-40 °F to 302 °F]
- RoHS-compliant materials for safety issues
- Simple activation from a North or South pole and sensitive magnetics make this omnipolar SS451A product suitable in a variety of potential motion control, lid closure detection, and displacement sensing applications
- Helps reduce power consumption with low voltage 3 Vdc capability
Search Keywords: SS451A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS451A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Omnipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:10 Gs
-
Maximum Magnetic Sensor Operating Point:135 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:3 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is SS451A RoHS compliant?
Yes, SS451A is RoHS compliant.
What is the lead time for SS451A?
The standard lead time for SS451A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,597
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.42
250
$1.41
500
$1.40
1,000
$1.39
3,000
$1.38
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT