Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS449A-S

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low s ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in bulk pack of 1000 units per bag
Product Highlights:
  • Digital current sinking output
  • Quad-Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Operate/release points can be customized
  • High output current capability
  • Operate/release points symmetrical around zero gauss (bipolar/latch)
  • Package material: Plaskon 3300H
  • Surface mount version available: SS400-S (with cut and formed leads)
Search Keywords: SS449AS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS449A-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 854140100000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Magnetic Type: Unipolar
Maximum Output Current: 20 mA
Mounting: PCB Surface Mount
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 4.1 x 1.6 x 3 mm
Typical Operating Supply Voltage: 3.8 to 30 V
Termination Type: Gull Wing
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS449A-S RoHS compliant?
Yes, SS449A-S is RoHS compliant.
What is the lead time for SS449A-S?
The standard lead time for SS449A-S is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,607
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$11.88
50
$11.85
100
$11.82
250
$11.79
500
$6.24
750
$4.40
1,000 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!