Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS449A

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low s ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low sensitivity, Flat TO-92package, Straight leads, 14,99 mm [0.59 in] long, Available in bulk pack of 1000 units per bag
Product Highlights:
  • Broad supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
  • Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
  • Miniature standard 3-lead plastic package with tape option for automated component placement, potentially reducing installation costs
  • Quad-Hall IC design minimizes mechanical stress effects
  • Temperature-compensated magnetics helps provide stable operation over a wide temperature range of -40 °C to 150 °C
Search Keywords: SS449A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS449A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    235 Gs
  • Maximum Magnetic Sensor Operating Point:
    390 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.06 x 1.57 x 3 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS449A RoHS compliant?
Yes, SS449A is RoHS compliant.
What is the lead time for SS449A?
The standard lead time for SS449A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
12 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.99
250
$2.38
500
$2.36
1,250
$2.35
2,500
$2.34
3,750
$2.33
5,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!