- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS443R
Honeywell
SS443R
Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series, Unipolar Hall-effect sensor IC, Flat TO-92package, Medium se ...
View Datasheet Accessories Notify Me
- Low voltage 3 V capability: Helps reduce power consumption
- Subminiature package size (SS340RT) supplied on tape and reel
- Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
- Built-in reverse polarity protection
- Thermally balanced integrated circuit: Provides for stable operation over a wide temperature range of -40 °C to 150 °C [-40 °F to 302 °F]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS443R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:40 Gs
-
Maximum Magnetic Sensor Operating Point:205 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.09 x 1.5 x 3 mm
-
Typical Operating Supply Voltage:3 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C