- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS443F
Honeywell
SS443F
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Search Keywords: SS443F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS443F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:75 Gs
-
Maximum Magnetic Sensor Operating Point:180 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is SS443F RoHS compliant?
Yes, SS443F is RoHS compliant.
What is the lead time for SS443F?
The standard lead time for SS443F is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$4.46
25
$4.26
100
$4.09
250
$3.98
500
$3.90
1,000 +
$3.81
Click for Quote
Log in
to unlock special pricing