- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS443A-T3
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Straight leads 14,99 mm [0.59 in] long, Available in tape-and-box (ammopack) version, 5000 units per box
Search Keywords: SS443AT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS443A-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:75 Gs
-
Maximum Magnetic Sensor Operating Point:180 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4 x 3 x 1.5 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,250
$11.49
2,500
$5.87
3,750
$4.00
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing