Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS443A-S

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Mediu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in bulk pack of 1000 units per bag
Product Highlights:
  • Digital current sinking output
  • Quad-Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Operate/release points can be customized
  • High output current capability
  • Operate/release points symmetrical around zero gauss (bipolar/latch)
  • Package material: Plaskon 3300H
  • Surface mount version available: SS400-S (with cut and formed leads)
Search Keywords: SS443AS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS443A-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541406050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Magnetic Type: Unipolar
Maximum Output Current: 20 mA
Mounting: PCB Surface Mount
Minimum Magnetic Sensor Release Point: 75 Gs
Maximum Magnetic Sensor Operating Point: 180 Gs
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 4.1 x 3 x 1.6 mm
Typical Operating Supply Voltage: 3.8 to 30 V
Termination Type: Gull Wing
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS443A-S discontinued?
Yes, SS443A-S from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SS443A-S RoHS compliant?
Yes, SS443A-S is RoHS compliant.
What is the lead time for SS443A-S?
The standard lead time for SS443A-S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,012
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.82
100
$3.74
250
$3.64
500
$3.56
1,000 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!