- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS443A-R
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Reduced lead length 3,32 mm [0.130 in] long, Available in bulk pack of 1000 units per bag
Search Keywords: SS443AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS443A-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:75 Gs
-
Maximum Magnetic Sensor Operating Point:180 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4 x 3 x 1.5 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.