Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS441A-S

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in bulk pack of 1000 units per bag
Product Highlights:
  • Digital current sinking output
  • Quad-Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Operate/release points can be customized
  • High output current capability
  • Operate/release points symmetrical around zero gauss (bipolar/latch)
  • Package material: Plaskon 3300H
  • Surface mount version available: SS400-S (with cut and formed leads)
Search Keywords: SS441AS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS441A-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Magnetic Type: Unipolar
Maximum Output Current: 20 mA
Mounting: PCB Surface Mount
Minimum Magnetic Sensor Release Point: 20 Gs
Maximum Magnetic Sensor Operating Point: 115 Gs
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 4.1 x 1.6 x 3 mm
Typical Operating Supply Voltage: 3.8 to 30 V
Termination Type: Gull Wing
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS441A-S RoHS compliant?
Yes, SS441A-S is RoHS compliant.
What is the lead time for SS441A-S?
The standard lead time for SS441A-S is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.19
250
$5.17
500
$5.16
1,250
$5.15
2,500
$2.72
3,750
$1.87
5,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!