Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS441A-L

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Long leads 18,67 mm [0.735 in] long, Available in bulk pack of 1000 units per bag
Search Keywords: SS441AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS441A-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Magnetic Type: Unipolar
Maximum Output Current: 20 mA
Mounting: PCB Through Hole
Minimum Magnetic Sensor Release Point: 20 Gs
Maximum Magnetic Sensor Operating Point: 115 Gs
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 4 x 3 x 1.5 mm
Typical Operating Supply Voltage: 3.8 to 30 V
Termination Type: PC Pins
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS441A-L RoHS compliant?
Yes, SS441A-L is RoHS compliant.
What is the lead time for SS441A-L?
The standard lead time for SS441A-L is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
53 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.62
5
$4.20
50
$3.76
100
$3.67
250
$3.60
500
$3.52
1,000
$3.48
2,500
$3.44
5,000 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!