- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS41-SP
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect Sensor IC, Formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in tape and reel packing with 1000 units per reel
Product Highlights:
- Small size
- Reverse power polarity protection
- Current sinking output
- Sensitive magnetic characteristics
- Operating speed from 0 kHz to over 100 kHz
Search Keywords: SS41SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:-140 Gs
-
Maximum Magnetic Sensor Operating Point:150 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:N/A
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,710
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
51 Weeks
can ship
5/24/27