- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS41-S
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Short formed leads 3,18 mm [0.125 in] long, surface mounted, Available in bulk packaging of 1000 units per bag.
Product Highlights:
- Small size
- Reverse power polarity protection
- Current sinking output
- Sensitive magnetic characteristics
- Operating speed from 0 kHz to over 100 kHz
Search Keywords: SS41S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:-140 Gs
-
Maximum Magnetic Sensor Operating Point:150 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:N/A
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,857
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
45
$8.64
250
$8.62
500
$8.60
1,250
$8.58
2,500
$4.38
3,750
$2.98
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing