- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS41-R
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Flat TO92 package, Reduced lead length 3,302 mm [0.130 in] long, Available in a bulk pack of 1000 units per bag.
Search Keywords: SS41R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.5 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.