- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS41-L
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Flat TO92 package, Long leads 18,67 mm [0.735 in] long, Available in a bulk pack of 1000 units per bag.
Search Keywords: SS41L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-140 Gs
-
Maximum Magnetic Sensor Operating Point:150 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,415
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
40
$9.03
250
$9.00
500
$8.98
1,250
$8.96
2,500
$4.57
3,750
$3.11
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing