- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS41G
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS41F/SS41G Series, Low-cost bipolar Hall-effect sensor IC, Reverse polarity protection, Flat TO92 package, Factory tested at 25°C [77°F] and 125°C [257°F], Available in a standard bulk pack of 1000 units per bag
Search Keywords: SS41G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1,250
$6.55
2,500
$3.46
3,750
$2.38
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing