Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS41F

The SS41F is a small, bipolar digital Hall-effect sensor IC designed to be operated by a magnetic field from a permanent magne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The SS41F is a small, bipolar digital Hall-effect sensor IC designed to be operated by a magnetic field from a permanent magnet or an electromagnet.
Product Highlights:
  • Miniature construction: 3.0 mm x 4.0 mm [0.12 in x 0.16 in] plastic package
  • Power consumption of only 5 mA max at 4.5 Vdc for energy efficiency
  • Bipolar magnetics for ring magnet applications
  • High speed: operates from 0 kHz to over 100 kH
  • High output current capability
  • Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
  • Built-in reverse polarity protection
Potential Applications:
  • Speed and RPM (revolutions per minute) sensing
  • Brushless dc (direct current) motor commutation
  • Motor and fan control
  • Tachometer, counter pickup
  • Flow rate sensing
Search Keywords: SS41F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS41F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.1 x 1.6 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS41F RoHS compliant?
Yes, SS41F is RoHS compliant.
What is the lead time for SS41F?
The standard lead time for SS41F is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,239
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
52 Weeks can ship 10/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.04
250
$3.05
500
$3.04
1,250
$3.03
2,500
$3.02
3,750
$3.01
5,000 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!