- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS41C
Description
+
Low Gauss, Bipolar Digital Hall-Effect Sensor ICs
Search Keywords: SS41C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS41C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4 x 1.52 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
20
24 Weeks
can ship
10/26/26