Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS413A

The SS413A is a bipolar Hall-effect digital position sensor IC designed to respond to alternating north and south magnetic pol ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The SS413A is a bipolar Hall-effect digital position sensor IC designed to respond to alternating north and south magnetic poles.
Product Highlights:
  • Digital current sinking output
  • Quad-Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Operate/release points can be customized
  • High output current capability
  • Operate/release points symmetrical around zero gauss (bipolar/latch)
  • Package material: Plaskon 3300H
  • Surface mount version available: SS400-S (with cut and formed leads)
Search Keywords: SS413A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS413A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -140 Gs
  • Maximum Magnetic Sensor Operating Point:
    140 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.06 x 1.57 x 3 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS413A RoHS compliant?
Yes, SS413A is RoHS compliant.
What is the lead time for SS413A?
The standard lead time for SS413A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,643
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.46
25
$7.49
50
$7.18
100
$6.44
250
$6.39
500
$5.95
1,000
$5.65
3,000 +
$5.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!