- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS411P
Honeywell
SS411P
Honeywell Hall-effect Digital Position Sensor ICs: SS400P Series, Bipolar Hall-effect sensor IC, Built-in pull-up resistor, Fl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS411P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Magnetic Type:Bipolar
-
Maximum Output Current:4 mA
-
Mounting:PCB Through Hole
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:2.7 to 7 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C