- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS411A-T2
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated bipolar Hall-effect sensor IC, High sensitivity, Flat TO92 package, Formed leads, 14,99 mm [0.59 in] long, Available in tape-and-box (ammopack) version, 5000 units per box.
Product Highlights:
- Digital current sinking output
- Quad-Hall design virtually eliminates mechanical stress effects
- Temperature compensated magnetics
- Operate/release points can be customized
- High output current capability
- Operate/release points symmetrical around zero gauss (bipolar/latch)
- Package material: Plaskon 3300H
- Surface mount version available: SS400-S (with cut and formed leads)
Search Keywords: SS411AT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS411A-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-60 Gs
-
Maximum Magnetic Sensor Operating Point:60 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,250
$15.18
2,500
$7.75
3,750
$5.28
5,000 +
$5.17
Click for Quote
Log in
to unlock special pricing