Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS41

Hall Effect Sensor - Position - Digital - Bipolar - SS40 Series - Sink Output - 0.15 V out - 4.5 to 24 Vdc - 3 Pins - Through ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Hall Effect Sensor - Position - Digital - Bipolar - SS40 Series - Sink Output - 0.15 V out - 4.5 to 24 Vdc - 3 Pins - Through Hole.
Product Highlights:
  • Sensitive magnetic characteristics
  • Operating speed from 0 kHz to over 100 kHz
  • Small size
  • Reverse power polarity protection
  • Current sinking output
Search Keywords: SS41
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS41
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -40(Typ) Gs
  • Maximum Magnetic Sensor Operating Point:
    40(Typ) Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.1 x 1.5 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS41 RoHS compliant?
Yes, SS41 is RoHS compliant.
What is the lead time for SS41?
The standard lead time for SS41 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,208
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
6 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.56
250
$4.71
500
$4.60
1,250
$4.54
2,500
$4.53
3,750
$4.51
5,000 +
$4.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!