- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS40F
Description
+
Honeywell Hall-effect Digital Sensors: SS40F/SS40G series, Enhanced Low-cost bipolar Hall- effect Sensor IC, Reverse polarity protection, Flat TO92 package, factory tested at 25°C [77°F], available in a standard bulk pack of 1000 units.
Product Highlights:
- Miniature construction: 3.0 mm x 4.0 mm [0.12 in x 0.16 in] plastic package
- Power consumption of only 5 mA max at 4.5 Vdc for energy efficiency
- Bipolar magnetics for ring magnet applications
- High speed: operates from 0 kHz to over 100 kH
- High output current capability
- Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
- Built-in reverse polarity protection
Potential Applications:
- Speed and RPM (revolutions per minute) sensing
- Brushless dc (direct current) motor commutation
- Motor and fan control
- Tachometer, counter pickup
- Flow rate sensing
Search Keywords: SS40F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS40F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-110 Gs
-
Maximum Magnetic Sensor Operating Point:110 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.09 x 1.5 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
250
$3.72
500
$2.29
750
$1.81
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing