Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS40A-T3

Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity prot ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity protection, Flat TO92 package, Straight leads 14,99mm [0.590 in] long, Available in 5000 per tape and box (ammopack) packaging styles.
Search Keywords: SS40AT3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS40A-T3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Magnetic Type: Bipolar
Maximum Output Current: 20 mA
Mounting: PCB Through Hole
Minimum Magnetic Sensor Release Point: -110 Gs
Maximum Magnetic Sensor Operating Point: 110 Gs
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 4.1 x 1.6 x 4.1 mm
Typical Operating Supply Voltage: 4.5 to 24 V
Termination Type: PC Pins
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS40A-T3 RoHS compliant?
Yes, SS40A-T3 is RoHS compliant.
What is the lead time for SS40A-T3?
The standard lead time for SS40A-T3 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/14/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
51 Weeks can ship 11/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$13.23
500
$13.20
1,000
$13.16
2,500
$13.13
5,000
$6.71
7,500
$4.57
10,000 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!