Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS40A-L

Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect sensor IC, Reverse polarity prot ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect sensor IC, Reverse polarity protection, Flat TO92 package, Long leads 18,66 mm [0.735 in] long, Available in bulk packaging of 1000 per bag
Search Keywords: SS40AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS40A-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    -110 Gs
  • Maximum Magnetic Sensor Operating Point:
    110 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.1 x 1.57 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS40A-L RoHS compliant?
Yes, SS40A-L is RoHS compliant.
What is the lead time for SS40A-L?
The standard lead time for SS40A-L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 539
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$5.20
500
$5.19
1,250
$5.18
2,500
$2.73
3,750
$1.88
5,000 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!