Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS360ST

SS360ST Series - Latching Hall-Effect Sensor IC - SOT-23 - South pole activated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
SS360ST Series - Latching Hall-Effect Sensor IC - SOT-23 - South pole activated
Product Highlights:
  • Small, leaded, flat TO-92-style package
  • Subminiature, SOT-23 surface mount package supplied on tape and reel
  • Durable design
  • Wide operating voltage range of 3 Vdc to 24 Vdc
  • Built-in reverse voltage
  • Fastest response time in its class
  • No chopper stabilization
  • High sensitivity
  • Bipolar latching magnetic
  • RoHS-compliant material meets Directive 2002/95
Search Keywords: SS360ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS360ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -55 Gs
  • Maximum Magnetic Sensor Operating Point:
    55 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    2.9 x 1.6 x 1.2 mm
  • Typical Operating Supply Voltage:
    3 to 24 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS360ST RoHS compliant?
Yes, SS360ST is RoHS compliant.
What is the lead time for SS360ST?
The standard lead time for SS360ST is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,740
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
7 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.028
500
$0.734
1,000
$0.719
2,250
$0.712
4,500
$0.710
6,750
$0.709
9,000 +
$0.621
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!