- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS360PT
Honeywell
SS360PT
Honeywell Hall-effect Digital Sensor ICs: SS360 Series, High sensitivity latching digital Hall-effect Sensor ICs, With built-i ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS360PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Magnetic Type:Bipolar Latch
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:-55 Gs
-
Maximum Magnetic Sensor Operating Point:55 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:2.9 x 1.6 x 1.2 mm
-
Typical Operating Supply Voltage:3 to 24 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 125 °C