Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS343RT

Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Digital Hall-Effect Sensor IC, Designed to Respond to a Singl ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Digital Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), Medium Sensitivity, 135 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel
Search Keywords: SS343RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS343RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    40 Gs
  • Maximum Magnetic Sensor Operating Point:
    205 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    2.9 x 1.6 x 1.2 mm
  • Typical Operating Supply Voltage:
    3 to 24 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS343RT RoHS compliant?
Yes, SS343RT is RoHS compliant.
What is the lead time for SS343RT?
The standard lead time for SS343RT is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,538
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
6 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.33
500
$1.30
1,000
$1.29
2,250
$1.26
4,500
$1.24
6,750
$1.23
9,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!