Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS341RT

Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a Single Pole ( ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), High Sensitivity, 75 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel
Product Highlights:
  • Built-in reverse polarity protection
  • Thermally balanced integrated circuit
  • RoHS-compliant materials
  • Subminiature package size supplied on tape and reel
  • Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
  • Low voltage 3 V capability
Search Keywords: SS341RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS341RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 85423900
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Magnetic Type: Unipolar
Maximum Output Current: 20 mA
Mounting: PCB Surface Mount
Minimum Magnetic Sensor Release Point: 10 Gs
Maximum Magnetic Sensor Operating Point: 135 Gs
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage: 3 to 24 V
Termination Type: Gull Wing
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS341RT RoHS compliant?
Yes, SS341RT is RoHS compliant.
What is the lead time for SS341RT?
The standard lead time for SS341RT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,458
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.38
1,000
$1.34
2,250
$1.33
4,500
$1.32
6,750
$1.31
9,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!