- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS311PT
Honeywell
SS311PT
Magnetic Hall-Effect Sensor ICs: SS311PT Series Digital Bipolar Hall-Effect Sensor IC, Built-in Pull-up Resistor, Designed to ...
View Datasheet Accessories Notify Me
- Sensitive, bipolar magnetics respond to alternating North and South poles, making these products suited for speed sensing and RPM measurement
- Built-in pull-up resistor can easily interface with common electronic circuits without adding external components, helping to reduce total system cost
- RoHS-compliant materials meet Directive 002/95/EC
- Subminiature, SOT-23 surface mount package supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS311PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Magnetic Type:Bipolar
-
Maximum Output Current:4 mA
-
Mounting:PCB Surface Mount
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:2.9 x 2.8 x 1.6 mm
-
Typical Operating Supply Voltage:2.7 to 7 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C