- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS30AT
Honeywell
SS30AT
Magnetic Hall-Effect Sensor ICs: SS30AT Series Digital Bipolar Hall-Effect Sensor IC, Reverse Polarity Protection, Stable Outp ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Subminiature package size often allows for use in applications with tight PCB space where a compact design is needed
- Sensitive bipolar magnetics respond to alternating north and south poles, often making these products well-suited for speed sensing and RPM measurement
- Robust design with built-in reverse voltage protection simplifies installation and protects device from damage when mounted on a PCB
- Thermally balanced integrated circuit provides for stable operation over a full temperature range
- RoHS-compliant materials meet Directive 2002/95/EC
- Speed and RPM (revolutions per minute) sensing
- Brushless dc (direct current) motor commutation
- Flow rate sensing
- Motor and fan control
- Tachometer, counter pickup
- Electric vehicle control
- Convertible roof position
- Robotics control
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS30AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:-110 Gs
-
Maximum Magnetic Sensor Operating Point:110 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.4 x 4.2 x 1.3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 125 °C