- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS-20007
Description
+
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag
Search Keywords: SS20007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS-20007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Dimension:4.1 x 1.6 x 3 mm
-
Operating Temperature:-40 to 150 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.