- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS141AT
Description
+
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: SS141AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS141AT
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Dimension:4.4 x 2.4 x 1.4 mm
-
Operating Temperature:-40 to 150 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.