- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS111A
Description
+
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89
Search Keywords: SS111A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS111A
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.5 x 2.49 x 1.5 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$117.66
10
$33.89
25 +
$30.63
Click for Quote
Log in
to unlock special pricing