- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- SRN91-28BB
Honeywell
SRN91-28BB
Switch Rocker (ON) None ON DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
View Datasheet Accessories Notify Me
- Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
- Expected mechanical life 150,000 cycles minimum
- Dual switch seal certified to IP66/IP68
- UL recognized, CSA certified
- Optional panel seal - prevents water/dust ingress behind panel
- Offered in both eight and ten terminal base options. AMP and Packard compatible connectors available
- Withstands operating temperatures from -40 C to 85 C [-40 F to 185 F]
- Optional rocker boot available for non-illuminated SRN Series
- Transportation industry
- Test equipment
- Heavy-duty machinery
- Marine equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SRN91-28BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.