Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SRL91-21UGG3-BB99

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 150,000 cycles minimum
  • Dual switch seal certified to IP66/IP68
  • UL recognized, CSA certified
  • Optional panel seal - prevents water/dust ingress behind panel
  • Offered in both eight and ten terminal base options. AMP and Packard compatible connectors available
  • Withstands operating temperatures from -40 C to 85 C [-40 F to 185 F]
  • Optional rocker boot available for non-illuminated SRN Series
Potential Applications:
  • Transportation industry
  • Test equipment
  • Heavy-duty machinery
  • Marine equipment
Search Keywords: SRL9121UGG3BB99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SRL91-21UGG3-BB99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Green/Green,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRL91-21UGG3-BB99 discontinued?
Yes, SRL91-21UGG3-BB99 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRL91-21UGG3-BB99 RoHS compliant?
Yes, SRL91-21UGG3-BB99 is RoHS compliant.
What is the lead time for SRL91-21UGG3-BB99?
The standard lead time for SRL91-21UGG3-BB99 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Minimum Order Quantity:
26
ADD TO CART
Price (USD)
Qty
Unit Price
26
$4.62
127
$4.43
254
$4.24
1,266
$4.08
3,798 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!